ECC28DCMH-S288

Heilind Number:SULECC28DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCMH-S288

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, this Female Board To Board PCB Connector with SKU ECC28DCMH-S288 is designed for reliable performance. With a 3A amperage rating and a high 700VAC voltage capacity, it ensures efficient power transmission. Its two rows of contacts, each with 56 positions, offer ample connectivity options. The gold-plated Phosphor Bronze contacts guarantee optimal signal transfer. The Hairpin contact type and Card Extender termination method provide secure and stable connections. With a pitch of 2.54mm (.1 in) and a clearance hole mount type, installation is convenient. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of .61 inches (15.49mm) and a width of 9.4mm (.37 in), ensures it can be easily integrated into PCB assemblies. With matte tin termination plating, it complies with RoHS regulations. Whether for high-reliability systems or general PCB applications, the ECC28DCMHS288 connector is a versatile and dependable choice.