ECC28DCMN

Heilind Number:SULECC28DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCMN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCMN

Detailed Description

Introducing the ECC28DCMN Board To Board PCB Connector, a high-performance female connector designed for robust connectivity in electronic applications. With a pitch of 2.54mm (.1 in) and two rows featuring a total of 56 positions, this connector offers ample connectivity options. Constructed with PBT housing and Phosphor Bronze contacts plated with gold, it ensures reliable signal transmission even in demanding environments. The wire wrap termination method and straight orientation simplify installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, it's suitable for various industrial and commercial uses. The matte tin termination plating enhances durability. With a compact design measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, the ECC28DCMN is a space-efficient solution for your PCB connectivity needs.