ECC28DCMS-S288

Heilind Number:SULECC28DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCMS-S288

Detailed Description

Enhance your PCB connectivity with our ECC28DCMSS288 Board To Board and Card Edge Connector, a high-performance component designed for demanding applications. With a compact form factor that includes two rows of 56 female pins, this connector ensures efficient data transmission. Crafted from durable PBT and Phosphor Bronze with gold plating, it guarantees reliable conductivity even in harsh environments. The Hairpin contact type and Side Hole mount offer secure attachment, while the Card Extender termination method simplifies installation. Operating at temperatures ranging from -65 to 125°C and withstanding voltages up to 700 VAC, this connector is ideal for industrial and aerospace use. Trust in its quality construction, with Matte Tin termination plating for added durability. Upgrade your systems with the ECC28DCMSS288 for seamless and efficient connectivity.