ECC28DCMS

Heilind Number:SULECC28DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCMS

Detailed Description

The PBT & Phosphor Bronze Female Connector, with SKU ECC28DCMS, offers reliable performance in board-to-board PCB connections. With a contact rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. Featuring two rows of hairpin contacts with gold plating, it guarantees excellent conductivity. The 2.54mm pitch and 56 positions cater to high-density applications. Its side hole mount and wire wrap termination method facilitate easy installation. Constructed with high-quality materials, including phosphor bronze and matte tin plating, it withstands harsh operating conditions from -65 to 125°C. Compact in design, with dimensions of 15.49mm in height and 9.4mm in width, it suits space-constrained environments. Whether used in industrial machinery or electronic devices, this connector, part of the ECC28DCMS series, ensures robust and durable connectivity.