ECC28DCMT-S288

Heilind Number:SULECC28DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCMT-S288

Detailed Description

The ECC28DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, it offers exceptional durability and reliability. Featuring a 2.54mm pitch and two rows of 56 gold-plated hairpin contacts, it ensures secure and efficient signal transmission. The connector is engineered for a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, making it suitable for use in harsh environments. Its threaded mount type and straddle orientation provide stable and space-saving connectivity. With a termination method of Card Extender and termination plating of Matte Tin, it guarantees optimal performance. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the ECC28DCMTS288 for seamless board-to-board connections in critical applications.