ECC28DCMT

Heilind Number:SULECC28DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCMT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCMT

Detailed Description

Introducing the ECC28DCMT, a cutting-edge Board-To-Board PCB Connector engineered for high-performance applications. This female connector, boasting two rows for enhanced connectivity, features a durable PBT housing and precision-crafted Phosphor Bronze contacts with gold plating, ensuring reliable signal transmission. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power delivery. The connector's straight orientation and threaded mount type facilitate easy installation, while its Wire Wrap termination method offers secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a tail length of 14.22mm, it's suitable for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for aerospace, defense, and industrial applications, the ECC28DCMT is a must-have component for your PCB assembly needs.