ECC28DCSD-S288

Heilind Number:SULECC28DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCSD-S288

Detailed Description

Introducing the ECC28DCSDS288 Board-to-Board PCB Connector, a high-performance component designed for reliable signal transmission in electronic devices. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures durability. It offers a secure 2-row, 56-position female interface with clearance hole mount type, making it easy to install. The termination method through card extenders guarantees efficient connectivity. Boasting a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The gold-plated Hairpin contacts on a 2.54mm pitch provide excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. The Matte Tin termination plating ensures long-term performance. Ideal for hi-rel applications, the ECC28DCSDS288 is a vital component in modern electronic assemblies.