ECC28DCSD

Heilind Number:SULECC28DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCSD

Detailed Description

Introducing the ECC28DCSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a female gender and two rows of 28 positions each, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and straight orientation further enhance its versatility. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the ECC28DCSD for secure and durable board-level connections in your designs.