ECC28DCSH-S288

Heilind Number:SULECC28DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCSH-S288

Detailed Description

Introducing the ECC28DCSHS288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PBT and phosphor bronze construction, this connector offers superior durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it ensures safe and efficient power transmission. The female gender, two rows, and hairpin contact type make it versatile for various applications. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. With 56 positions and a pitch of 2.54mm, it allows for high-density connections. The clearance hole mount and card extender termination method facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the ECC28DCSHS288 for seamless and secure board-to-board connections.