ECC28DCSH

Heilind Number:SULECC28DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCSH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCSH

Detailed Description

SKU ECC28DCSH features a female 2-row connector designed for high reliability board-to-board and card edge connections. With a pitch of 2.54mm (.1 in) and 28 positions, it ensures secure and precise mating. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various electronic applications. The termination method is thru-hole with a tail length of 4.06mm (.16 in), providing easy and reliable soldering. With an orientation of straight and a compact design (15.49mm in height, 9.4mm in width), it offers efficient PCB connectivity. The connector is ROHS compliant and operates within a wide temperature range from -65 to 125°C, ensuring durability in diverse environments. Ideal for high-performance electronic systems, this ECC28DCSH connector is a reliable solution for demanding connectivity needs.