| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DCSI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECC28DCSI-S288 |
ECC28DCSI-S288
| Heilind Number: | SULECC28DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our ECC28DCSIS288 Board To Board PCB Connector. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this female connector ensures reliable performance in demanding environments. With a pitch of 2.54mm and 56 positions across 2 rows, it offers ample connectivity options. The threaded mount type and card extender termination method make installation a breeze. Operating at voltages of up to 700VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The hairpin contact type and straddle orientation guarantee secure connections. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. Trust in the ECC28DCSIS288 for your connectivity needs.

