ECC28DCSI

Heilind Number:SULECC28DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCSI

Detailed Description

Introducing the ECC28DCSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power transmission. The 28-position, dual-row design offers ample connectivity options, while the threaded mount type and thru-hole termination method provide secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in aerospace, defense, and industrial systems. The ECC28DCSI is a must-have component for high-reliability electronic assemblies.