ECC28DCSN-S288

Heilind Number:SULECC28DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCSN-S288

Detailed Description

SKU ECC28DCSN-S288 offers a reliable connectivity solution for your electronic devices. Designed for high-performance applications, this female connector features two rows, each accommodating 56 positions with a pitch of 2.54mm. The termination method, using a Card Extender, ensures secure and efficient connections. Constructed with durable PBT and Phosphor Bronze materials, and boasting a voltage rating of 700 VAC, it guarantees optimal conductivity and safety. The gold-plated contacts and matte tin termination further enhance its performance and longevity. With a compact height of 15.49mm and width of 9.4mm, it's suitable for various PCB setups. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. Whether it's for industrial machinery or telecommunications systems, trust in the ECC28DCSNS288 for seamless connectivity.