| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DCSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC28DCSS-S288 |
ECC28DCSS-S288
| Heilind Number: | SULECC28DCSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DCSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC28DCSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PBT and phosphor bronze construction and gold contact plating, ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 56 positions spread across 2 rows, it offers ample connectivity options. The female gender and side hole mount type make installation easy and efficient. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its hairpin contact type and straddle orientation further enhance its durability and signal integrity. The ECC28DCSS-S288 is the perfect choice for applications where performance and reliability are paramount.

