ECC28DCSS

Heilind Number:SULECC28DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCSS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCSS

Detailed Description

Introducing the ECC28DCSS Board to Board PCB Connector, a high-performance solution for your connectivity needs. Designed for reliable power and signal transmission, this connector features PBT and Phosphor Bronze construction with Gold plating for enhanced conductivity. With a current rating of 3A and voltage capacity of 700VAC, it ensures efficient performance in demanding applications. The Hairpin contact type and Thru Hole termination method offer secure and stable connections. With 28 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the ECC28DCSS for seamless board-to-board connections in your projects.