ECC28DCST-S288

Heilind Number:SULECC28DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCST-S288

Detailed Description

Introducing the ECC28DCSTS288, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact pitch of 2.54mm (0.1in) and featuring two rows of 56 female contacts, this connector ensures seamless data transmission in a variety of applications. Crafted with durable PBT and Phosphor Bronze materials and gold-plated contact surfaces, it guarantees excellent conductivity and corrosion resistance. The termination method of Card Extender and orientation of Straddle make installation easy and secure. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, this connector is ideal for demanding environments. Its matte tin termination plating further enhances its durability. Whether for industrial machinery, telecommunications, or aerospace systems, the ECC28DCSTS288 is the perfect solution for your connectivity needs.