ECC28DCST

Heilind Number:SULECC28DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCST

Detailed Description

The ECC28DCST is a high-performance board-to-board PCB connector designed for precision applications. Featuring PBT & Phosphor Bronze construction with gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and 28 positions across 2 rows, it offers ample connectivity options. The female gender and straight orientation make it easy to integrate into any system. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, it is suitable for various environments. The threaded mount type and through-hole termination method provide secure installation. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. The ECC28DCST is the perfect choice for demanding applications where performance and reliability are paramount.