ECC28DCTD-S288

Heilind Number:SULECC28DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCTD-S288

Detailed Description

Introducing the ECC28DCTDS288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic connections. With a compact yet sturdy construction, this connector features PBT and phosphor bronze materials for optimal conductivity and durability. Its female gender, dual-row design with 56 positions, and hairpin contact type ensure secure and efficient mating. The clearance hole mount type and card extender termination method offer versatility in installation. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Its 2.54mm pitch and .155-inch tail length provide precise alignment and secure attachment. With a connector height of .61 inches and a width of 9.4mm, it offers a compact solution for space-constrained designs. Trust the ECC28DCTDS288 for seamless board-to-board connections in your electronic systems.