ECC28DCTD

Heilind Number:SULECC28DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCTD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCTD

Detailed Description

The ECC28DCTD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, offering 56 positions for seamless connectivity. Using a clearance hole mount and through-hole termination method, installation is efficient. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation, hairpin contact type, and tail length of 4.32mm make it versatile for various PCB designs. With matte tin termination plating, it ensures secure connections. Overall, the ECC28DCTD is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.