ECC28DCTH

Heilind Number:SULECC28DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCTH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCTH

Detailed Description

This ECC28DCTH connector, crafted with precision from PBT and Phosphor Bronze materials, boasts exceptional durability and performance. Designed for high-reliability applications, it features a 2.54mm pitch, accommodating 56 positions across 2 rows. The female connector with a clearance hole mount type and thru-hole termination method ensures secure and stable connectivity. Its Phosphor Bronze contacts with gold plating offer optimal conductivity, rated for 3A and 700VAC. With a straight orientation and hairpin contact type, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact dimensions – 9.4mm width and 15.49mm height – make it suitable for PCB edge connections. The matte tin termination plating adds to its longevity. Meet your connectivity needs with the ECC28DCTH, a reliable solution for board-to-board and card edge connections.