ECC28DCTI-S288

Heilind Number:SULECC28DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCTI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCTI-S288

Detailed Description

Introducing the ECC28DCTIS288, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With 56 positions spread across 2 rows, it offers ample connectivity options. The threaded mount type and card extender termination method facilitate easy installation and secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for various environments. The hairpin contact type and straddle orientation further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the ECC28DCTIS288 for seamless board-to-board connections in your electronic designs.