ECC28DCTI

Heilind Number:SULECC28DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCTI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCTI

Detailed Description

Introducing the ECC28DCTI, a high-performance board-to-board PCB connector designed for optimal signal transfer. This female connector features two rows with a total of 56 positions, ensuring seamless connectivity in your electronic assemblies. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards for reliability. The termination method is through-hole, guaranteeing secure and stable attachment to your PCB. The contact material is phosphor bronze with gold plating, delivering excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its hairpin contact type and straight orientation further enhance its performance. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the ECC28DCTI for superior quality and durability in your electronic designs.