ECC28DCTN-S288

Heilind Number:SULECC28DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCTN-S288

Detailed Description

Introducing the ECC28DCTNS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage tolerance of 700VAC. With two rows of 56 hairpin contact positions on a 2.54mm pitch, it ensures secure and efficient signal transmission. The gold-plated phosphor bronze contacts and matte tin termination guarantee optimal conductivity and durability in harsh environments, with an operating temperature range of -65 to 125°C. The straddle orientation and no mounting design facilitate easy installation on PCBs. Compact yet robust, this connector, at 15.49mm in height and 9.4mm in width, is ideal for space-constrained applications. Trust the ECC28DCTNS288 for seamless board-to-board connections in your electronic designs.