ECC28DCTN

Heilind Number:SULECC28DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCTN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCTN

Detailed Description

Our ECC28DCTN connector is a reliable solution for board-to-board PCB connections, featuring PBT and phosphor bronze construction for durability. With a 3A amperage rating and 700VAC voltage capacity, this female connector is suitable for high-power applications. Its two rows of hairpin contacts, plated with gold for optimal conductivity, ensure secure and efficient signal transmission. The 2.54mm pitch and 56 positions offer ample connectivity options, while the straight orientation and no mounting requirement streamline installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. With matte tin termination plating for added reliability, the ECC28DCTN is a trusted component in the realm of electronic connectivity.