ECC28DCTS-S288

Heilind Number:SULECC28DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCTS-S288

Detailed Description

Introducing the ECC28DCTS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a robust construction featuring PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and can handle voltages up to 700 VAC, making it ideal for applications requiring reliable power transmission. Its two rows of Hairpin contacts, plated with gold for enhanced conductivity, ensure secure and durable connections. The Side Hole mount type and Card Extender termination method allow for easy installation. With 56 positions and a pitch of 2.54mm, this connector offers ample connectivity options while maintaining a compact form factor. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. Trust the ECC28DCTSS288 for your critical connectivity needs in aerospace, military, or industrial settings.