ECC28DCTS

Heilind Number:SULECC28DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCTS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCTS

Detailed Description

Introducing the ECC28DCTS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and a side-hole mount type, this connector is perfect for space-constrained applications. Featuring PBT and phosphor bronze construction, it ensures durability and efficient conductivity. The 56 female contacts, made of gold-plated phosphor bronze, guarantee optimal signal integrity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. Its straight orientation and 2.54mm pitch make for easy and secure connections. With a matte tin termination plating and an operating temperature range of -65 to 125°C, it offers excellent performance in harsh environments. Upgrade your connectivity solutions with the ECC28DCTS.