| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DCTT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECC28DCTT-S288 |
ECC28DCTT-S288
| Heilind Number: | SULECC28DCTT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DCTT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC28DCTTS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, with two rows and a pitch of 2.54mm, features PBT housing and Phosphor Bronze contacts with gold plating, ensuring reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent performance requirements. The Hairpin contact type and Card Extender termination method offer secure and efficient connectivity. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration. Trust the ECC28DCTTS288 for seamless and durable board-to-board connections in your projects.

