ECC28DCTT

Heilind Number:SULECC28DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCTT

Detailed Description

The ECC28DCTT is a high-performance Board To Board/Card Edge connector designed for reliable signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, it ensures optimal conductivity and longevity. With a 2.54mm pitch and 56 positions across 2 rows, it offers versatile connectivity options. The threaded mounting and thru-hole termination method guarantee secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for various industrial applications. The Hairpin contact type and straight orientation further enhance its functionality. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it's space-efficient. The Matte Tin termination plating adds to its robustness. Ideal for high-reliability systems, the ECC28DCTT is a critical component for engineers seeking top-tier connectivity solutions.