ECC28DCWD-S288

Heilind Number:SULECC28DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCWD-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECC28DCWD-S288, offers high-quality connectivity in electronic assemblies. With a female gender and two rows of contacts, this connector features a clearance hole mount type for easy installation. Its durable phosphor bronze contact material with gold plating ensures reliable signal transmission, while the hairpin contact type and straddle orientation optimize performance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. With 56 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C guarantee long-term durability in various environments. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly into PCB designs. Perfect for high-reliability applications, this ECC28DCWDS288 connector is a essential component for demanding electronic systems.