ECC28DCWD

Heilind Number:SULECC28DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCWD

Detailed Description

Introducing the ECC28DCWD, a high-quality Board To Board PCB Connector designed for reliable power transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 700VAC, it's perfect for demanding applications. The 2-row, 56-position layout and hairpin contact type guarantee secure connections. Its thru-hole termination method and clearance hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial environments. Compact yet efficient, with a connector height of 15.49mm and width of 9.4mm, it's space-saving while delivering high performance. Trust the ECC28DCWD for your connectivity needs, where reliability meets innovation.