| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DCWH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC28DCWH-S288 |
ECC28DCWH-S288
| Heilind Number: | SULECC28DCWH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DCWH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC28DCWHS288, a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable signal transmission in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for various applications. The 2-row design with 56 positions allows for efficient connectivity. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. The hairpin contact type and straddle orientation offer easy and secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial use. Upgrade your electronic setups with the ECC28DCWHS288 for top-notch performance and durability.

