ECC28DCWH

Heilind Number:SULECC28DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCWH

Detailed Description

Introducing our ECC28DCWH Board-To-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliability in operation. With a 3A amperage rating and a 700VAC voltage capacity, it meets stringent power requirements. The 2-row design with 56 positions allows for versatile connectivity options. Gold-plated contacts and a hairpin contact type guarantee excellent signal transmission. The clearance hole mount type and thru-hole termination method facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC28DCWH for efficient and secure board-to-board connections in your electronic projects.