ECC28DCWI-S288

Heilind Number:SULECC28DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCWI-S288

Detailed Description

Introducing the ECC28DCWIS288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Crafted with precision, this connector features a durable housing made of PBT and Phosphor Bronze, ensuring longevity and robustness in various applications. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power delivery. The gold-plated contact material offers superior conductivity, while the threaded mount type and card extender termination method ensure secure and stable connections. With two rows and 56 positions, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for both standard and challenging environments. The ECC28DCWIS288 is the perfect solution for demanding PCB interconnectivity needs, meeting the highest industry standards for performance and reliability.