ECC28DCWN-S288

Heilind Number:SULECC28DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCWN-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU ECC28DCWN-S288, is a high-performance female connector designed for reliable power transmission. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures secure connectivity in demanding applications. Featuring two rows of 56 hairpin contacts made of gold-plated phosphor bronze, it guarantees low contact resistance and high durability. The 2.54mm pitch and straddle orientation allow for efficient PCB-to-PCB connections. Its card extender termination method with matte tin plating ensures easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it offers space-saving solutions for PCB layouts. Ideal for hi-rel industrial applications, the ECC28DCWNS288 connector delivers superior performance and reliability in critical systems.