ECC28DCWN

Heilind Number:SULECC28DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCWN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCWN

Detailed Description

Introducing the ECC28DCWN, a high-performance board-to-board PCB connector designed for demanding applications. With two rows and 56 gold-plated contacts, this connector ensures reliable signal transmission in female gender orientation. The contact material, made of phosphor bronze, guarantees durability and excellent conductivity, while the termination method of thru hole installation offers secure attachment. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The hairpin contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. The termination plating of matte tin provides additional protection against corrosion. Ideal for aerospace, military, and industrial applications, the ECC28DCWN is a reliable connectivity solution.