ECC28DCWS-S288

Heilind Number:SULECC28DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCWS-S288

Detailed Description

This PBT and Phosphor Bronze board-to-board connector, with SKU ECC28DCWS-S288, is a high-performance solution for electronic connectivity. Featuring a female gender, it offers secure and reliable connections with an amperage rating of 3A. With two rows and a side hole mount type, it's versatile for various PCB setups. The termination method using a card extender ensures easy installation. Constructed with Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets demanding electrical requirements. The hairpin contact type and straddle orientation further enhance its functionality. With 56 positions and a tail length of 2.79mm, it's suitable for complex circuitry. Operating in temperatures ranging from -65 to 125°C, it's reliable in harsh environments. The connector's compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Its termination plating in matte tin ensures durability. Categorized under hi-rel, it's a dependable choice for mission-critical systems.