ECC28DCWS

Heilind Number:SULECC28DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCWS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCWS

Detailed Description

Introducing the ECC28DCWS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and contact material made of phosphor bronze plated with gold, it ensures excellent conductivity. The hairpin contact type and side hole mount offer easy installation and stability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in various environments. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained designs. The termination method of thru-hole with matte tin plating guarantees durability. Trust the ECC28DCWS for efficient and durable board-to-board connections in your projects.