| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DCWT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECC28DCWT-S288 |
ECC28DCWT-S288
| Heilind Number: | SULECC28DCWT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DCWT-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Card Extender Connector, featuring a robust design with 56 Hairpin contacts, is engineered for high-performance board-to-board connectivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power transmission in demanding environments. The threaded mount type and straddle orientation offer secure and stable installation. Gold-plated contacts on phosphor bronze ensure excellent conductivity, while the termination method of Card Extender with Matte Tin plating guarantees durability. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for critical applications in industries such as aerospace, defense, and telecommunications.

