ECC28DCWT

Heilind Number:SULECC28DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCWT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCWT

Detailed Description

The ECC28DCWT is a high-performance board-to-board PCB connector designed for demanding applications. With a unique hairpin contact type made of gold-plated phosphor bronze, this connector ensures reliable signal transmission even in harsh environments. Featuring a threaded mount type and through-hole termination method, it offers secure and stable connection. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. This female connector has 56 positions across two rows, with a pitch of 2.54mm (.1 in) and a tail length of 3.18mm (.125 in), making it ideal for high-density PCB layouts. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for space-efficient installation. The matte tin termination plating ensures long-term durability. Perfect for applications where reliability is paramount, the ECC28DCWT is a top choice for engineers and designers in need of a high-quality board-to-board connector.