ECC28DETH

Heilind Number:SULECC28DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DETH

Detailed Description

PBT & Phosphor Bronze;.000, 3A, Female, 2 Rows, Clearance Hole, Thru Hole, Gold Contact Plating, 2.54mm Pitch, 700VAC, Cantilever Contact Type, Straight Orientation, 56 Positions, .2" Tail Length, -65 - 105°C Operating Temperature Range, 10.95mm Height, 8.38mm Width, Matte Tin Termination Plating. Ideal for high-performance board-to-board and card edge PCB connections, the ECC28DETH connector boasts reliable Phosphor Bronze contacts with gold plating for enhanced conductivity. With a low profile and 2-row design, it offers space-saving efficiency while accommodating 56 positions at a 2.54mm pitch. Featuring a clearance hole mount and thru-hole termination method, installation is simplified for seamless integration. Rated for 700VAC at 3A, this connector ensures robust power delivery in a wide range of applications. Its durable construction and operating temperature range of -65 to 105°C make it suitable for use in harsh environments. Trust the ECC28DETH for secure and efficient PCB connectivity in demanding industrial and electronic systems.