ECC28DETN

Heilind Number:SULECC28DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DETN

Detailed Description

Introducing the ECC28DETN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring precision-engineered PBT & Phosphor Bronze construction, this connector ensures reliable power transmission with a low amperage rating of 3A. Boasting a female gender and two rows, it offers versatile compatibility in diverse applications. With a contact material of Phosphor Bronze and gold plating, it guarantees optimal conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it ideal for high-speed data and power transmission. Its cantilever contact type and thru-hole termination method ensure secure and stable connections. Operating efficiently in a wide temperature range from -65 to 105°C, this connector is built for reliability in harsh environments. With 56 positions and a tail length of 5.08mm, it provides ample connectivity options. The matte tin termination plating enhances solderability. Perfect for use in aerospace, defense, and industrial applications, the ECC28DETN is a top choice for demanding electronic systems.