| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC28DEYH |
ECC28DEYH
| Heilind Number: | SULECC28DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC28DEYH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance. With a contact rating of 3A and 700VAC, it guarantees safe and efficient power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity, while the cantilever design and clearance hole mount type facilitate easy installation. With 56 positions and 2.54mm pitch, it accommodates multiple connections with precision. Operating flawlessly in temperatures ranging from -65 to 105°C, it's suitable for diverse environments. The ECC28DEYH is a must-have component for high-reliability electronic systems.

