ECC28DEYI

Heilind Number:SULECC28DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DEYI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DEYI

Detailed Description

Introducing the ECC28DEYI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 56 positions, this connector offers reliable connectivity in compact spaces. Featuring a threaded mount type and through-hole termination method, it ensures secure attachment to the PCB. The cantilever contact type, made of phosphor bronze with gold plating, guarantees low contact resistance and high durability. Operating at a wide temperature range of -65 to 105°C, and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. Trust the ECC28DEYI for seamless and reliable board-to-board connections in your projects.