ECC28DEYN

Heilind Number:SULECC28DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DEYN

Detailed Description

Introducing the ECC28DEYN, a high-performance board-to-board PCB connector meticulously engineered for seamless connectivity in electronic applications. This female connector features two rows with a total of 56 gold-plated contacts made of durable phosphor bronze, ensuring optimal signal transmission with a current rating of 3A and a high voltage tolerance of 700VAC. With a cantilever contact type and straight orientation, it guarantees secure and reliable connections. The termination method via through-hole mounting and matte tin plating further enhance its stability and longevity, suitable for a wide operating temperature range from -65 to 105°C. Compact yet robust, the ECC28DEYN boasts a connector height of 10.95mm and a width of 8.38mm, with a tail length of 11.18mm for easy installation. Trust in this connector for your demanding PCB assembly needs, where precision and performance are paramount.