ECC28DJBN

Heilind Number:SULECC28DJBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DJBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DJBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DJBN

Detailed Description

Introducing the ECC28DJBN, a high-quality Board To Board PCB Connector designed for reliable performance in demanding applications. This female connector features two rows with a total of 56 positions, allowing for robust connectivity. Its PBT housing and Phosphor Bronze contacts with Gold plating ensure durability and efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The Cantilever contact type and Press-Fit termination method provide secure and efficient assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Measuring at 13.97mm in height and 9.4mm in width, it offers a compact solution for PCB connections. Trust the ECC28DJBN for high-performance interconnect solutions in your electronic designs.