ECC28DJFN

Heilind Number:SULECC28DJFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DJFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DJFN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DJFN

Detailed Description

Introducing SKU ECC28DJFN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic applications. Crafted with precision, this connector features a female gender, two rows, and a straight orientation for seamless integration. With a pitch of 2.54mm, it offers efficient connectivity while ensuring a secure fit. The contact material, made of phosphor bronze with gold plating, guarantees reliable conductivity and durability. Operating at a maximum voltage of 700VAC and an amperage of 3A, it meets stringent performance requirements. Its press-fit termination method and matte tin plating make installation hassle-free and resistant to environmental factors. With a temperature range of -65 to 125°C, it ensures stability even in harsh conditions. The ECC28DJFN is the perfect solution for critical electronic connections in various industries.