ECC28DJGN

Heilind Number:SULECC28DJGN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DJGN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DJGN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:15.88 mm, .625 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DJGN

Detailed Description

Introducing our ECC28DJGN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 56 positions each, it offers ample connectivity options for your PCB layouts. The press-fit termination method and cantilever contact type guarantee secure and efficient assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-saving integration. Trust the ECC28DJGN for seamless board-to-board connections in your electronic designs.