| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DJWN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC28DJWN |
ECC28DJWN
| Heilind Number: | SULECC28DJWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DJWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC28DJWN, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable signal transmission at amperages up to 3A and voltages of 700VAC. With a straight orientation and press-fit termination method, it offers easy installation in a 2-row configuration with 56 positions. The cantilever contact type guarantees secure mating, while the -65 to 125°C operating temperature range makes it suitable for diverse environments. Measuring just .61 inches in height and 9.4mm in width, this compact connector is ideal for space-constrained applications. Trust the ECC28DJWN for seamless board-to-board connectivity in your electronic designs.

