ECC28DJXN

Heilind Number:SULECC28DJXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DJXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DJXN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DJXN

Detailed Description

The ECC28DJXN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm, it offers a secure fit for 56 positions across two rows. The press-fit termination method guarantees easy and durable installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for power and data-intensive systems. Its straight orientation and low-profile design make it ideal for compact electronic devices. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the ECC28DJXN is built to withstand harsh environmental conditions. Trust in this connector for seamless connectivity in aerospace, defense, and other hi-rel industries.