ECC28DJYN

Heilind Number:SULECC28DJYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DJYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DJYN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DJYN

Detailed Description

ECC28DJYN features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, this female connector is designed for high-power applications. Its two rows of contacts, terminated through press-fit method, offer secure and efficient connectivity. The gold-plated phosphor bronze contacts ensure optimal signal transmission. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various industrial uses. Its straight orientation, cantilever contact type, and 56 positions make it versatile for different PCB configurations. The matte tin termination plating guarantees long-term durability. Measuring at .61 inches in height and 9.4mm in width, it fits compactly onto boards. Ideal for board-to-board and card edge connections, the ECC28DJYN is a reliable solution for your connectivity needs.